
RG223-NFBH-FMEF(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG223-NFBH-FMEF(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NFBH-FMEF(QTY:1m) |
Description | COAX CBL N-TYPE TO FME 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to FME RG-223 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to FME | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,40000 € | 35,40 € |
| 10 | 33,78600 € | 337,86 € |
| 25 | 32,17720 € | 804,43 € |
| Unit Price without VAT: | 35,40000 € |
|---|---|
| Unit Price with VAT: | 42,12600 € |

