Cable Assembly Coaxial N-Type to TNC RG-223 84.0" (2.1m) 7.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-NF-TM(QTY:7Ft)

DigiKey Part Number
4613-RG223-NF-TM(QTY:7Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-NF-TM(QTY:7Ft)
Description
RG223 Assy N FEMALE-TNC MALE 7Ft
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-223 84.0" (2.1m) 7.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
84.0" (2.1m) 7.0'
Packaging
Spool
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
152,29000 €52,29 €
1047,98900 €479,89 €
2543,87520 €1.096,88 €
Unit Price without VAT:52,29000 €
Unit Price with VAT:62,22510 €