Cable Assembly Coaxial N-Type to SMA RG-223 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-NF-SF (QTY:2Ft)

DigiKey Part Number
4613-RG223-NF-SF(QTY:2Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-NF-SF (QTY:2Ft)
Description
RG223 Assy N FEMALE-SMA MALE FEM
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-223 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
24.00" (609.60mm)
Packaging
Spool
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to SMA
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
144,45000 €44,45 €
1040,79400 €407,94 €
2537,29720 €932,43 €
Unit Price without VAT:44,45000 €
Unit Price with VAT:52,89550 €