
RG223-NF-NF(QTY:20M) | |
|---|---|
DigiKey Part Number | 4613-RG223-NF-NF(QTY:20M)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NF-NF(QTY:20M) |
Description | COAX CBL N-TYPE TO N-TYPE 65.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-223 787.4" (20.0m) 65.6' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 787.4" (20.0m) 65.6' |
Part Status Active | Cable Type RG-223 |
Style N-Type to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Jack | Frequency - Max 12.4 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 € | 143,00 € |
| 10 | 131,24900 € | 1.312,49 € |
| 25 | 119,99920 € | 2.999,98 € |
| Unit Price without VAT: | 143,00000 € |
|---|---|
| Unit Price with VAT: | 170,17000 € |

