
RG223-NF-NF(QTY:17ft) | |
|---|---|
DigiKey Part Number | 4613-RG223-NF-NF(QTY:17ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NF-NF(QTY:17ft) |
Description | COAX CBL N-TYPE TO N-TYPE 17' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-223 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 204.0" (5.2m) 17.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,97000 € | 67,97 € |
| 10 | 62,37800 € | 623,78 € |
| 25 | 57,03160 € | 1.425,79 € |
| Unit Price without VAT: | 67,97000 € |
|---|---|
| Unit Price with VAT: | 80,88430 € |

