
RG223-NF-FMEF(QTY:6m) | |
|---|---|
DigiKey Part Number | 4613-RG223-NF-FMEF(QTY:6m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-NF-FMEF(QTY:6m) |
Description | COAX CBL N-TYPE TO FME 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to FME RG-223 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Category | 2nd Connector FME Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 236.2" (6.0m) 19.7' |
Style N-Type to FME | Cable Type RG-223 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,03000 € | 55,03 € |
| 10 | 52,52600 € | 525,26 € |
| 25 | 50,02520 € | 1.250,63 € |
| Unit Price without VAT: | 55,03000 € |
|---|---|
| Unit Price with VAT: | 65,48570 € |

