
RG223-FMEF-TF(QTY:90Ft) | |
|---|---|
DigiKey Part Number | 4613-RG223-FMEF-TF(QTY:90Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-FMEF-TF(QTY:90Ft) |
Description | RG223 Assy FME JACK-TNC FEMALE 9 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to TNC RG-223 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to TNC | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,71000 € | 184,71 € |
| 10 | 169,53200 € | 1.695,32 € |
| 25 | 155,00080 € | 3.875,02 € |
| Unit Price without VAT: | 184,71000 € |
|---|---|
| Unit Price with VAT: | 219,80490 € |

