
RG223-FMEF-SF (QTY:200m) | |
|---|---|
DigiKey Part Number | 4613-RG223-FMEF-SF(QTY:200m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-FMEF-SF (QTY:200m) |
Description | COAX CBL FME TO SMA 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to SMA RG-223 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 7874.0" (200.0m) 656.2' |
Style FME to SMA | Cable Type RG-223 |
1st Connector FME Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,78000 € | 816,78 € |
| 10 | 779,65000 € | 7.796,50 € |
| 25 | 742,52360 € | 18.563,09 € |
| Unit Price without VAT: | 816,78000 € |
|---|---|
| Unit Price with VAT: | 971,96820 € |

