
RG223-FMEF-NFBH(QTY:8m) | |
|---|---|
DigiKey Part Number | 4613-RG223-FMEF-NFBH(QTY:8m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-FMEF-NFBH(QTY:8m) |
Description | COAX CBL FME TO N-TYPE 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to N-Type RG-223 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to N-Type | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 315.0" (8.0m) 26.2' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,88000 € | 62,88 € |
| 10 | 60,02200 € | 600,22 € |
| 25 | 57,16440 € | 1.429,11 € |
| Unit Price without VAT: | 62,88000 € |
|---|---|
| Unit Price with VAT: | 74,82720 € |

