
RG223-FMEF-NF(QTY:2m) | |
|---|---|
DigiKey Part Number | 4613-RG223-FMEF-NF(QTY:2m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-FMEF-NF(QTY:2m) |
Description | COAX CBL FME TO N-TYPE 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to N-Type RG-223 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 78.7" (2.0m) 6.6' |
Style FME to N-Type | Cable Type RG-223 |
1st Connector FME Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,32000 € | 39,32 € |
| 10 | 37,53400 € | 375,34 € |
| 25 | 35,74680 € | 893,67 € |
| Unit Price without VAT: | 39,32000 € |
|---|---|
| Unit Price with VAT: | 46,79080 € |

