
RG223-FMEF-NF(QTY:10m) | |
|---|---|
DigiKey Part Number | 4613-RG223-FMEF-NF(QTY:10m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-FMEF-NF(QTY:10m) |
Description | COAX CBL FME TO N-TYPE 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to N-Type RG-223 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 393.7" (10.0m) 32.8' |
Style FME to N-Type | Cable Type RG-223 |
1st Connector FME Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,74000 € | 70,74 € |
| 10 | 67,51900 € | 675,19 € |
| 25 | 64,30360 € | 1.607,59 € |
| Unit Price without VAT: | 70,74000 € |
|---|---|
| Unit Price with VAT: | 84,18060 € |

