
RG223-FMEF-FMEF(QTY:7Ft) | |
|---|---|
DigiKey Part Number | 4613-RG223-FMEF-FMEF(QTY:7Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-FMEF-FMEF(QTY:7Ft) |
Description | RG223 Assy FME JACK-FME JACK 7Ft |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to FME RG-223 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | FME to FME | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | FME Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 84.0" (2.1m) 7.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,94000 € | 52,94 € |
| 10 | 48,59300 € | 485,93 € |
| 25 | 44,42760 € | 1.110,69 € |
| Unit Price without VAT: | 52,94000 € |
|---|---|
| Unit Price with VAT: | 62,99860 € |

