Cable Assembly Coaxial FME to FME RG-223 840.0" (21.3m) 70.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-FMEF-FMEF(QTY:70Ft)

DigiKey Part Number
4613-RG223-FMEF-FMEF(QTY:70Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-FMEF-FMEF(QTY:70Ft)
Description
RG223 Assy FME JACK-FME JACK 70F
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to FME RG-223 840.0" (21.3m) 70.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
840.0" (21.3m) 70.0'
Packaging
Spool
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
FME to FME
Connector Impedance
50 Ohms
1st Connector
FME Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
FME Jack
Operating Temperature
-40°C ~ 200°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1151,05000 €151,05 €
10138,64500 €1.386,45 €
25126,76080 €3.169,02 €
Unit Price without VAT:151,05000 €
Unit Price with VAT:179,74950 €