Cable Assembly Coaxial FME to FME RG-223 2400.0" (61.0m) 200.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-FMEF-FMEF(QTY:200Ft)

DigiKey Part Number
4613-RG223-FMEF-FMEF(QTY:200Ft)-ND
Manufacturer
Manufacturer Product Number
RG223-FMEF-FMEF(QTY:200Ft)
Description
RG223 Assy FME JACK-FME JACK 200
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to FME RG-223 2400.0" (61.0m) 200.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
2400.0" (61.0m) 200.0'
Part Status
Active
Cable Type
RG-223
Style
FME to FME
Cable Impedance
50 Ohms
1st Connector
FME Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
FME Jack
Color
Black
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
4613-RG223-FMEF-FMEF(QTY:200Ft)-ND
QuantityUnit PriceExt Price
1354,88000 €354,88 €
10325,71300 €3.257,13 €
25297,79480 €7.444,87 €
Unit Price without VAT:354,88000 €
Unit Price with VAT:422,30720 €