
RG223-FMEF-FMEF(QTY:15m) | |
|---|---|
DigiKey Part Number | 4613-RG223-FMEF-FMEF(QTY:15m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-FMEF-FMEF(QTY:15m) |
Description | COAX CBL FME TO FME 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to FME RG-223 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Category | 2nd Connector FME Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 590.6" (15.0m) 49.2' |
Style FME to FME | Cable Type RG-223 |
1st Connector FME Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,37000 € | 90,37 € |
| 10 | 86,25900 € | 862,59 € |
| 25 | 82,15120 € | 2.053,78 € |
| Unit Price without VAT: | 90,37000 € |
|---|---|
| Unit Price with VAT: | 107,54030 € |

