
RG223-FMEF-BM(QTY:9m) | |
|---|---|
DigiKey Part Number | 4613-RG223-FMEF-BM(QTY:9m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-FMEF-BM(QTY:9m) |
Description | COAX CBL FME TO BNC 29.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to BNC RG-223 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Spool | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 354.3" (9.0m) 29.5' |
Style FME to BNC | Cable Type RG-223 |
1st Connector FME Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,81000 € | 66,81 € |
| 10 | 63,77100 € | 637,71 € |
| 25 | 60,73400 € | 1.518,35 € |
| Unit Price without VAT: | 66,81000 € |
|---|---|
| Unit Price with VAT: | 79,50390 € |

