Cable Assembly Coaxial BNC to N-Type RG-223 1968.5" (50.0m) 164.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-BM-NM(QTY:50M)

DigiKey Part Number
4613-RG223-BM-NM(QTY:50M)-ND
Manufacturer
Manufacturer Product Number
RG223-BM-NM(QTY:50M)
Description
COAX CBL BNC TO N-TYPE 164'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-223 1968.5" (50.0m) 164.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
1968.5" (50.0m) 164.0'
Part Status
Active
Cable Type
RG-223
Style
BNC to N-Type
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1291,11000 €291,11 €
10254,47100 €2.544,71 €
25236,95880 €5.923,97 €
Unit Price without VAT:291,11000 €
Unit Price with VAT:346,42090 €