Cable Assembly Coaxial TNC to TNC RG-214 96.0" (2.4m) 8.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-TM-TM(QTY:8FT)

DigiKey Part Number
4613-RG214-TM-TM(QTY:8FT)-ND
Manufacturer
Manufacturer Product Number
RG214-TM-TM(QTY:8FT)
Description
COAX CABLE TNC TO TNC 8'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-214 96.0" (2.4m) 8.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
96.0" (2.4m) 8.0'
Part Status
Active
Cable Type
RG-214
Style
TNC to TNC
Cable Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,43000 €71,43 €
1065,42100 €654,21 €
2559,66280 €1.491,57 €
Unit Price without VAT:71,43000 €
Unit Price with VAT:85,00170 €