
RG214-NM-UM(QTY:2M) | |
|---|---|
DigiKey Part Number | 4613-RG214-NM-UM(QTY:2M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-NM-UM(QTY:2M) |
Description | COAX CBL N-TYPE TO UHF 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-214 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer McGill Microwave Systems | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector UHF Plug |
Part Status Active | 2nd Contact Gender Male |
Style N-Type to UHF | Length 78.7" (2.0m) 6.6' |
1st Connector N-Type Plug | Cable Type RG-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 € | 70,70 € |
| 10 | 61,79900 € | 617,99 € |
| 25 | 57,55200 € | 1.438,80 € |
| Unit Price without VAT: | 70,70000 € |
|---|---|
| Unit Price with VAT: | 84,13300 € |

