Cable Assembly Coaxial UHF to TNC RG-214 132.0" (3.4m) 11.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-UM-TM(QTY:11ft)

DigiKey Part Number
4613-RG214-LSZH-UM-TM(QTY:11ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-UM-TM(QTY:11ft)
Description
COAX CBL UHF TO TNC 11'
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to TNC RG-214 132.0" (3.4m) 11.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
132.0" (3.4m) 11.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
UHF to TNC
Connector Impedance
50 Ohms
1st Connector
UHF Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,27000 €88,27 €
1081,01800 €810,18 €
2574,07400 €1.851,85 €
Unit Price without VAT:88,27000 €
Unit Price with VAT:105,04130 €