Cable Assembly Coaxial UHF to TNC RG-214 1200.0" (30.5m) 100.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-UM-TM(QTY:100ft)

DigiKey Part Number
4613-RG214-LSZH-UM-TM(QTY:100ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-UM-TM(QTY:100ft)
Description
COAX CBL UHF TO TNC 100'
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to TNC RG-214 1200.0" (30.5m) 100.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
1200.0" (30.5m) 100.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
UHF to TNC
Connector Impedance
50 Ohms
1st Connector
UHF Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1353,28000 €353,28 €
10324,25200 €3.242,52 €
25296,45880 €7.411,47 €
Unit Price without VAT:353,28000 €
Unit Price with VAT:420,40320 €