Cable Assembly Coaxial UHF to N-Type RG-214 1080.0" (27.4m) 90.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-UM-NFBH(QTY:90ft)

DigiKey Part Number
4613-RG214-LSZH-UM-NFBH(QTY:90ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-UM-NFBH(QTY:90ft)
Description
COAX CBL UHF TO N-TYPE 90'
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to N-Type RG-214 1080.0" (27.4m) 90.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
McGill Microwave Systems
Length
1080.0" (27.4m) 90.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
UHF to N-Type
Connector Impedance
50 Ohms
1st Connector
UHF Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
2nd Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1323,51000 €323,51 €
10296,92200 €2.969,22 €
25271,47160 €6.786,79 €
Unit Price without VAT:323,51000 €
Unit Price with VAT:384,97690 €