Cable Assembly Coaxial TNC to SMA RG-214 216.5" (5.5m) 18.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-TMRA-SF(QTY:18ft)

DigiKey Part Number
4613-RG214-LSZH-TMRA-SF(QTY:18ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-TMRA-SF(QTY:18ft)
Description
COAX CBL TNC TO SMA 18'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to SMA RG-214 216.5" (5.5m) 18.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
216.5" (5.5m) 18.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to SMA
Connector Impedance
50 Ohms
1st Connector
TNC Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,12000 €109,12 €
10100,14900 €1.001,49 €
2591,56480 €2.289,12 €
Unit Price without VAT:109,12000 €
Unit Price with VAT:129,85280 €