Cable Assembly Coaxial TNC to UHF RG-214 2165.4" (55.0m) 180.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-TM-UM(QTY:55M)

DigiKey Part Number
4613-RG214-LSZH-TM-UM(QTY:55M)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-TM-UM(QTY:55M)
Description
COAX CBL TNC TO UHF 180.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to UHF RG-214 2165.4" (55.0m) 180.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
2165.4" (55.0m) 180.4'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to UHF
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
UHF Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1590,80000 €590,80 €
10542,25200 €5.422,52 €
25495,77400 €12.394,35 €
Unit Price without VAT:590,80000 €
Unit Price with VAT:703,05200 €