Cable Assembly Coaxial TNC to TNC RG-214 2362.2" (60.0m) 196.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-TM-TM(QTY:60M)

DigiKey Part Number
4613-RG214-LSZH-TM-TM(QTY:60M)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-TM-TM(QTY:60M)
Description
COAX CBL TNC TO TNC 196.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-214 2362.2" (60.0m) 196.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
2362.2" (60.0m) 196.9'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to TNC
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1639,53000 €639,53 €
10586,98400 €5.869,84 €
25536,67120 €13.416,78 €
Unit Price without VAT:639,53000 €
Unit Price with VAT:761,04070 €