Cable Assembly Coaxial TNC to SMA RG-214 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-TM-SF(QTY:5M)

DigiKey Part Number
4613-RG214-LSZH-TM-SF(QTY:5M)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-TM-SF(QTY:5M)
Description
COAX CBL TNC TO SMA 16.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to SMA RG-214 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
196.9" (5.0m) 16.4'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to SMA
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,44000 €103,44 €
1094,94000 €949,40 €
2586,80200 €2.170,05 €
Unit Price without VAT:103,44000 €
Unit Price with VAT:123,09360 €