
RG214-LSZH-TM-SF(QTY:10ft) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-TM-SF(QTY:10ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-TM-SF(QTY:10ft) |
Description | COAX CBL TNC TO SMA 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA RG-214 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 € | 85,30 € |
| 10 | 78,28500 € | 782,85 € |
| 25 | 71,57520 € | 1.789,38 € |
| Unit Price without VAT: | 85,30000 € |
|---|---|
| Unit Price with VAT: | 101,50700 € |

