Cable Assembly Coaxial TNC to N-Type RG-214 236.2" (6.0m) 19.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-TM-NFBH(QTY:6M)

DigiKey Part Number
4613-RG214-LSZH-TM-NFBH(QTY:6M)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-TM-NFBH(QTY:6M)
Description
COAX CBL TNC TO N-TYPE 19.7'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to N-Type RG-214 236.2" (6.0m) 19.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
McGill Microwave Systems
Length
236.2" (6.0m) 19.7'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to N-Type
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
2nd Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,19000 €113,19 €
10103,88600 €1.038,86 €
2594,98160 €2.374,54 €
Unit Price without VAT:113,19000 €
Unit Price with VAT:134,69610 €