
RG214-LSZH-TF-TMRA(QTY:17ft) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-TF-TMRA(QTY:17ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-TF-TMRA(QTY:17ft) |
Description | COAX CBL TNC TO TNC 17' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-214 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 204.0" (5.2m) 17.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,47000 € | 107,47 € |
| 10 | 98,64300 € | 986,43 € |
| 25 | 90,18760 € | 2.254,69 € |
| Unit Price without VAT: | 107,47000 € |
|---|---|
| Unit Price with VAT: | 127,88930 € |

