Cable Assembly Coaxial SMA to TNC RG-214 180.0" (4.6m) 15.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-SF-TM(QTY:15ft)

DigiKey Part Number
4613-RG214-LSZH-SF-TM(QTY:15ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-SF-TM(QTY:15ft)
Description
COAX CBL SMA TO TNC 15'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC RG-214 180.0" (4.6m) 15.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
180.0" (4.6m) 15.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to TNC
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,18000 €100,18 €
1091,95000 €919,50 €
2584,06880 €2.101,72 €
Unit Price without VAT:100,18000 €
Unit Price with VAT:119,21420 €