
RG214-LSZH-SF-NFBH(QTY:70ft) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-SF-NFBH(QTY:70ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-SF-NFBH(QTY:70ft) |
Description | COAX CBL SMA TO N-TYPE 70' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-214 840.0" (21.3m) 70.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 840.0" (21.3m) 70.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,95000 € | 263,95 € |
| 10 | 242,26300 € | 2.422,63 € |
| 25 | 221,49760 € | 5.537,44 € |
| Unit Price without VAT: | 263,95000 € |
|---|---|
| Unit Price with VAT: | 314,10050 € |

