Cable Assembly Coaxial SMA to N-Type RG-214 1771.7" (45.0m) 147.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-SF-NFBH(QTY:45M)

DigiKey Part Number
4613-RG214-LSZH-SF-NFBH(QTY:45M)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-SF-NFBH(QTY:45M)
Description
COAX CBL SMA TO N-TYPE 147.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-214 1771.7" (45.0m) 147.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
McGill Microwave Systems
Length
1771.7" (45.0m) 147.6'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
2nd Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1493,32000 €493,32 €
10452,79000 €4.527,90 €
25413,97960 €10.349,49 €
Unit Price without VAT:493,32000 €
Unit Price with VAT:587,05080 €