Cable Assembly Coaxial SMA to N-Type RG-214 708.7" (18.0m) 59.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-SF-NFBH(QTY:18M)

DigiKey Part Number
4613-RG214-LSZH-SF-NFBH(QTY:18M)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-SF-NFBH(QTY:18M)
Description
COAX CBL SMA TO N-TYPE 59.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-214 708.7" (18.0m) 59.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
McGill Microwave Systems
Length
708.7" (18.0m) 59.1'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
2nd Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1230,15000 €230,15 €
10211,24100 €2.112,41 €
25193,13480 €4.828,37 €
Unit Price without VAT:230,15000 €
Unit Price with VAT:273,87850 €