Cable Assembly Coaxial SMA to BNC RG-214 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-SF-BM(QTY:2ft)

DigiKey Part Number
4613-RG214-LSZH-SF-BM(QTY:2ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-SF-BM(QTY:2ft)
Description
COAX CBL SMA TO BNC 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to BNC RG-214 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to BNC
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,47000 €61,47 €
1056,42100 €564,21 €
2551,58560 €1.289,64 €
Unit Price without VAT:61,47000 €
Unit Price with VAT:73,14930 €