Cable Assembly Coaxial SMA to 7/16 DIN RG-214 720.0" (18.3m) 60.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-SF-716FC(QTY:60ft)

DigiKey Part Number
4613-RG214-LSZH-SF-716FC(QTY:60ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-SF-716FC(QTY:60ft)
Description
COAX CBL SMA TO 7/16 DIN 60'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to 7/16 DIN RG-214 720.0" (18.3m) 60.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
720.0" (18.3m) 60.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to 7/16 DIN
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
7/16 Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1234,17000 €234,17 €
10214,93400 €2.149,34 €
25196,51040 €4.912,76 €
Unit Price without VAT:234,17000 €
Unit Price with VAT:278,66230 €