
RG214-LSZH-NMRA-NFBH(QTY:15M) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-NMRA-NFBH(QTY:15M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-NMRA-NFBH(QTY:15M) |
Description | COAX CBL N-TYPE TO N-TYPE 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-214 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,44000 € | 203,44 € |
| 10 | 186,72400 € | 1.867,24 € |
| 25 | 170,71880 € | 4.267,97 € |
| Unit Price without VAT: | 203,44000 € |
|---|---|
| Unit Price with VAT: | 242,09360 € |

