Cable Assembly Coaxial N-Type to TNC RG-214 315.0" (8.0m) 26.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-NFBH-TM(QTY:8M)

DigiKey Part Number
4613-RG214-LSZH-NFBH-TM(QTY:8M)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-NFBH-TM(QTY:8M)
Description
COAX CBL N-TYPE TO TNC 26.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-214 315.0" (8.0m) 26.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
315.0" (8.0m) 26.2'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,67000 €132,67 €
10121,76800 €1.217,68 €
25111,33000 €2.783,25 €
Unit Price without VAT:132,67000 €
Unit Price with VAT:157,87730 €