Cable Assembly Coaxial N-Type to TNC RG-214 5905.0" (150.0m) 492.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-NFBH-TM(QTY:150M)

DigiKey Part Number
4613-RG214-LSZH-NFBH-TM(QTY:150M)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-NFBH-TM(QTY:150M)
Description
COAX CBL N-TYPE TO TNC 492.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-214 5905.0" (150.0m) 492.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
5905.0" (150.0m) 492.1'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.516,77000 €1.516,77 €
101.392,14700 €13.921,47 €
251.272,82040 €31.820,51 €
Unit Price without VAT:1.516,77000 €
Unit Price with VAT:1.804,95630 €