
RG214-LSZH-NFBH-SF(QTY:30M) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-NFBH-SF(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-NFBH-SF(QTY:30M) |
Description | COAX CBL N-TYPE TO SMA 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-214 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,12000 € | 347,12 € |
| 10 | 318,59600 € | 3.185,96 € |
| 25 | 291,28800 € | 7.282,20 € |
| Unit Price without VAT: | 347,12000 € |
|---|---|
| Unit Price with VAT: | 413,07280 € |

