Cable Assembly Coaxial N-Type to N-Type RG-214 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-NFBH-NM(QTY:6ft)

DigiKey Part Number
4613-RG214-LSZH-NFBH-NM(QTY:6ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-NFBH-NM(QTY:6ft)
Description
COAX CBL N-TYPE TO N-TYPE 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-214 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
72.0" (1.8m) 6.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,38000 €73,38 €
1067,35400 €673,54 €
2561,58040 €1.539,51 €
Unit Price without VAT:73,38000 €
Unit Price with VAT:87,32220 €