
RG214-LSZH-NFBH-NFBH(QTY:5ft) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-NFBH-NFBH(QTY:5ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-NFBH-NFBH(QTY:5ft) |
Description | COAX CBL N-TYPE TO N-TYPE 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-214 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,41000 € | 70,41 € |
| 10 | 64,62000 € | 646,20 € |
| 25 | 59,08160 € | 1.477,04 € |
| Unit Price without VAT: | 70,41000 € |
|---|---|
| Unit Price with VAT: | 83,78790 € |

