Cable Assembly Coaxial N-Type to N-Type RG-214 590.6" (15.0m) 49.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-NFBH-NF(QTY:15M)

DigiKey Part Number
4613-RG214-LSZH-NFBH-NF(QTY:15M)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-NFBH-NF(QTY:15M)
Description
COAX CBL N-TYPE TO N-TYPE 49.2'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-214 590.6" (15.0m) 49.2'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
590.6" (15.0m) 49.2'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1200,91000 €200,91 €
10184,40200 €1.844,02 €
25168,59640 €4.214,91 €
Unit Price without VAT:200,91000 €
Unit Price with VAT:239,08290 €