Cable Assembly Coaxial N-Type to TNC RG-214 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-NF-TM(QTY:1ft)

DigiKey Part Number
4613-RG214-LSZH-NF-TM(QTY:1ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-NF-TM(QTY:1ft)
Description
COAX CBL N-TYPE TO TNC 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC RG-214 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Features
Shielded
2nd Contact Gender
Male
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,50000 €58,50 €
1053,68900 €536,89 €
2549,08680 €1.227,17 €
Unit Price without VAT:58,50000 €
Unit Price with VAT:69,61500 €