
RG214-LSZH-NF-SF(QTY:90ft) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-NF-SF(QTY:90ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-NF-SF(QTY:90ft) |
Description | COAX CBL N-TYPE TO SMA 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-214 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,51000 € | 323,51 € |
| 10 | 296,92200 € | 2.969,22 € |
| 25 | 271,47160 € | 6.786,79 € |
| Unit Price without VAT: | 323,51000 € |
|---|---|
| Unit Price with VAT: | 384,97690 € |

