
RG214-LSZH-NF-SF(QTY:45ft) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-NF-SF(QTY:45ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-NF-SF(QTY:45ft) |
Description | COAX CBL N-TYPE TO SMA 45' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-214 540.0" (13.7m) 45.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 540.0" (13.7m) 45.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,90000 € | 191,90 € |
| 10 | 176,12900 € | 1.761,29 € |
| 25 | 161,03200 € | 4.025,80 € |
| Unit Price without VAT: | 191,90000 € |
|---|---|
| Unit Price with VAT: | 228,36100 € |

