Cable Assembly Coaxial N-Type to SMA RG-214 168.0" (4.3m) 14.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-NF-SF(QTY:14ft)

DigiKey Part Number
4613-RG214-LSZH-NF-SF(QTY:14ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-NF-SF(QTY:14ft)
Description
COAX CBL N-TYPE TO SMA 14'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA RG-214 168.0" (4.3m) 14.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
168.0" (4.3m) 14.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to SMA
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,20000 €97,20 €
1089,21700 €892,17 €
2581,57000 €2.039,25 €
Unit Price without VAT:97,20000 €
Unit Price with VAT:115,66800 €