Cable Assembly Coaxial BNC to UHF RG-214 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-BM-UF(QTY:4ft)

DigiKey Part Number
4613-RG214-LSZH-BM-UF(QTY:4ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-BM-UF(QTY:4ft)
Description
COAX CABLE BNC TO UHF 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to UHF RG-214 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to UHF
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
UHF Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,43000 €67,43 €
1061,88800 €618,88 €
2556,58280 €1.414,57 €
Unit Price without VAT:67,43000 €
Unit Price with VAT:80,24170 €