
RG214-LSZH-BM-TMRA(QTY:3ft) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-BM-TMRA(QTY:3ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-BM-TMRA(QTY:3ft) |
Description | COAX CBL BNC TO TNC 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-214 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,26000 € | 65,26 € |
| 10 | 59,89900 € | 598,99 € |
| 25 | 54,76520 € | 1.369,13 € |
| Unit Price without VAT: | 65,26000 € |
|---|---|
| Unit Price with VAT: | 77,65940 € |

