Cable Assembly Coaxial BNC to SMA RG-214 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-BF-SF(QTY:25ft)

DigiKey Part Number
4613-RG214-LSZH-BF-SF(QTY:25ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-BF-SF(QTY:25ft)
Description
COAX CBL BNC TO SMA 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-214 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
300.0" (7.6m) 25.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to SMA
Connector Impedance
50 Ohms
1st Connector
BNC Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1129,96000 €129,96 €
10119,28000 €1.192,80 €
25109,05560 €2.726,39 €
Unit Price without VAT:129,96000 €
Unit Price with VAT:154,65240 €