Cable Assembly Coaxial 7/16 DIN to BNC RG-214 480.0" (12.2m) 40.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG214-LSZH-716M-BF(QTY:40ft)

DigiKey Part Number
4613-RG214-LSZH-716M-BF(QTY:40ft)-ND
Manufacturer
Manufacturer Product Number
RG214-LSZH-716M-BF(QTY:40ft)
Description
COAX CBL 7/16 DIN TO BNC 40'
Customer Reference
Detailed Description
Cable Assembly Coaxial 7/16 DIN to BNC RG-214 480.0" (12.2m) 40.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
McGill Microwave Systems
Length
480.0" (12.2m) 40.0'
Packaging
Bulk
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
7/16 DIN to BNC
Connector Impedance
50 Ohms
1st Connector
7/16 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Jack
Features
Shielded
2nd Contact Gender
Female
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1174,62000 €174,62 €
10160,27400 €1.602,74 €
25146,53640 €3.663,41 €
Unit Price without VAT:174,62000 €
Unit Price with VAT:207,79780 €